The GTC06RV32-76P(025)(B30) is a 19-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for use at temperatures between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. It is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |