This 5-position shielded circular connector features silver contact plating and is rated for operation between -55°C and 125°C. It is designed for free-hanging mounting and is available in bulk packaging. The connector meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Amphenol GTC06SB-32-1P(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06SB-32-1P(023) technical specifications.
| Contact Plating | Silver |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06SB-32-1P(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.