
This circular connector features a straight body orientation and a jam nut mounting style. It has two terminals and one port, with a product length of 49.3mm, depth of 47.6mm, and height of 47.6mm. The connector is rated for 700VDC and 500VAC, with a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC07018-14P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 49.3 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 47.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07018-14P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.