
This 5-pin circular socket features a straight body orientation and is designed for jam nut mounting. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. The socket is terminated using a crimp method and is suitable for applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC07018-31S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 49.3 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 47.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07018-31S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.