This 15-contact circular socket features a straight body orientation and is designed for use with a jam nut mounting system. It can operate within a temperature range of -55 degrees Celsius to 125 degrees Celsius and is rated for a maximum voltage of 700 volts DC or 500 volts AC. The socket is suitable for crimp termination and measures 49.6 millimeters in length, 57.2 millimeters in depth, and 57.2 millimeters in height.
Checking distributor stock and pricing after the page loads.
Amphenol GTC07024-65S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 49.6 |
| Product Depth (mm) | 57.2 |
| Product Height (mm) | 57.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |