
This circular socket features a straight body orientation and a single contact. It is designed for crimp termination and has a maximum operating temperature range of -55°C to 125°C. The socket is rated for 1750VDC and 1250VAC and is suitable for use in high-voltage applications.
Sign in to ask questions about the Amphenol GTC07R16-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC07R16-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 36.9 |
| Product Depth (mm) | 44.4 |
| Product Height (mm) | 44.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07R16-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.