
This crimp receptacle connector features an aluminium body with cadmium plating and a single contact made of copper or copper alloy with silver plating. The connector is terminated with a crimp connection. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC07R18-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC07R18-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC07R18-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.