
The GTC07R36-5P-LC is an aluminium circular receptacle connector with a circular contact shape and crimp contact type. It features a green housing color and is rated for operation between -55°C and 125°C. The connector is designed for panel, bulkhead, and front side nut mounting and is available in a bulk packaging option. It meets IP67, waterproof, and dust-tight ratings and is compliant with various industry standards.
Sign in to ask questions about the Amphenol GTC07R36-5P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC07R36-5P-LC technical specifications.
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC07R36-5P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.