The GTC0824-65S(025)(LC) is a 15-contact circular connector with a right-angle body orientation and crimp termination method. It features a cable mount design and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and supports a variety of applications. It is designed for use in harsh environments and meets the requirements for general industrial use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |