The GTC08A18-1S(025) from Amphenol is a 10-contact circular connector with a right-angle body orientation. It features a crimp termination method and supports a maximum operating temperature of 125°C. The connector is rated for a minimum operating temperature of -55°C and has a maximum voltage rating of 700VDC or 500VAC. It is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |