The GTC08A18-7P-025 is a cable mount circular connector with a right angle body orientation and a crimp termination method. It features a single contact and terminal, with a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 2450VDC or 1750VAC. It is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |