The GTC08A20-17PY-023-LC is a 6-contact right angle cable mount connector from Amphenol. It features a circular design with a crimp termination method and supports a maximum operating voltage of 700VDC. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in general applications.
Amphenol GTC08A20-17PY-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08A20-17PY-023-LC to view detailed technical specifications.
No datasheet is available for this part.