This circular connector features a right-angle body orientation and crimp termination method. It has one contact and one terminal, with a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 1250VDC or 900VAC and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC08A20-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.