The GTC08A22-7P is a circular connector with a single contact, suitable for applications requiring high voltage ratings. It features a crimp termination method and a right-angle body orientation. The connector is designed for cable mount applications and operates within a temperature range of -55°C to 125°C. It is manufactured by Amphenol and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |