The GTC08A24-17PY-B30 is a 5-contact circular connector with a crimp termination method and right-angle body orientation. It is designed for cable mount applications and has a maximum operating temperature of 125°C. The connector is rated for 1250VDC and 900VAC. It is suitable for use in a variety of applications, including those with extreme temperatures.
Amphenol GTC08A24-17PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC08A24-17PY-B30 to view detailed technical specifications.
No datasheet is available for this part.