
This 35-position circular connector features an aluminium body and housing, with copper alloy contacts plated with silver. The contacts are of circular shape and CRIMP type, with a male gender. The connector is designed for free hanging applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol GTC08A28-15P-025-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC08A28-15P-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08A28-15P-025-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
