The GTC08A28-17PY-023-LC is a 15-contact circular cable mount connector with a maximum voltage rating of 2450VDC. It features a right-angle body orientation and a crimp termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. The GTC08A28-17PY-023-LC is suitable for use in general applications.
Amphenol GTC08A28-17PY-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08A28-17PY-023-LC to view detailed technical specifications.
No datasheet is available for this part.