
This Amphenol GTC08A32-7S(025) connector features a right-angle body orientation and 35 terminals, suitable for crimp termination. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC. The connector is designed for cable mounting and has a product height of 75.05mm and a product diameter of 60.1mm.
Amphenol GTC08A32-7S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Number of Ports | 1 |
| Product Height (mm) | 75.05 |
| Product Diameter (mm) | 60.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08A32-7S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.