The GTC08AF32-68SW-LC is a 16-contact right-angle cable mount circular connector with a termination method of crimp. It features a circular body orientation and a maximum operating temperature range of -55°C to 125°C. This connector has a maximum voltage rating of 700VDC and is suitable for use in high-voltage applications.
Amphenol GTC08AF32-68SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.