The GTC08CF20-17PY-023-B30 is a 6-pin right angle cable mount circular connector from Amphenol. It features a crimp termination method and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is rated for 700VDC and is suitable for use in a variety of applications.
Amphenol GTC08CF20-17PY-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08CF20-17PY-023-B30 to view detailed technical specifications.
No datasheet is available for this part.