The GTC08CF20-2P(B30)(LC) from Amphenol is a right angle cable mount circular connector with a single pin and a maximum operating temperature range of -55 to 125 degrees Celsius. It features a crimp termination method and a maximum voltage rating of 1250VDC or 900VAC. This connector is suitable for use in a variety of applications where high voltage and temperature resistance are required.
Checking distributor stock and pricing after the page loads.
Amphenol GTC08CF20-2P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |