The GTC08CF24-9S is a 2-contact circular connector from Amphenol with a crimp termination. It features a body made of aluminium with a cadmium plating and copper alloy contacts with a silver plating. The connector is not Reach SVHC compliant. It is part of the GT series and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC08CF24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08CF24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.