
This 7-contact right angle cable mount socket features a circular type with a crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The socket is designed for use in high-temperature applications and can withstand a maximum voltage of 500VAC. It has a product height of 72.95mm and a product diameter of 39.9mm, making it suitable for a variety of applications. The socket is manufactured by Amphenol and is designed for use in memory sockets.
Sign in to ask questions about the Amphenol GTC08F-20-15S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC08F-20-15S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Height (mm) | 72.95 |
| Product Diameter (mm) | 39.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08F-20-15S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.