The GTC08F-22-22SX is an 8-position right-angle circular connector with 8 contacts, designed for use in harsh environments. It features a silver-plated contact and a crimp termination. The connector is rated for operation from -55°C to 125°C and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and is a derivative of the MIL-5015 series.
Amphenol GTC08F-22-22SX technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.