The GTC08F-24-28SW is a 24-contact circular connector with a right-angle body orientation, suitable for cable mounting. It features a crimp termination method and a plug (PL) gender. The connector operates between -55°C and 125°C and is rated for 250VDC or 200VAC. It has 24 terminals and one port.
Amphenol GTC08F-24-28SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.