The GTC08F-28-15PLC connector features a circular crimp contact design with a green housing, suitable for free-hanging applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, waterproof, and dust tight, and is constructed with an aluminium shell and cadmium finish. It is available in a bulk packaging option and is part of the GT series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol GTC08F-28-15PLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC08F-28-15PLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC08F-28-15PLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.