
This 6-contact cable mount circular connector features a right-angle body orientation and crimp termination method. It has a product height of 84.7mm and a product diameter of 53.4mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with a maximum voltage rating of 1250VDC or 900VAC.
Sign in to ask questions about the Amphenol GTC08F-28-22P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC08F-28-22P(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Height (mm) | 84.7 |
| Product Diameter (mm) | 53.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08F-28-22P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.