The GTC08F-40-53S is a 60-position male circular connector from Amphenol. It features silver plating and meets IP67, waterproof, and dust tight ratings. This connector is designed for free hanging applications and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is part of the GT series, a MIL-5015 derivative.
Amphenol GTC08F-40-53S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.