This 5-position male circular connector features silver contact plating and meets IP67, waterproof, and dust-tight ratings. It has a free-hanging mount and is rated for operation between -55°C and 125°C. The connector is packaged in bulk and is a member of the GT series, a derivative of the MIL-5015 standard.
Amphenol GTC08F-40-75P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Unconfirmed |
No datasheet is available for this part.