
The GTC08F14S-9S is a 2-contact right-angle crimp connector from Amphenol. It features an aluminium body with copper alloy contacts and silver plating. The connector is designed for crimp termination and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and does not meet Reach SVHC requirements.
Amphenol GTC08F14S-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 60.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC08F14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.