
This aluminium circular connector features a crimp contact type with a circular shape, made from copper alloy with silver plating. It has a green housing color and is unshielded. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust tight ratings. It is not Reach SVHC compliant and is a derivative of the MIL-5015 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC08F14S-9S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08F14S-9S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.