
The GTC08F24-9S-RDS is a 2-position free hanging circular connector with an aluminium body and cadmium plating. It features copper alloy and copper contacts with silver plating, and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight to IP67 standards, and is compliant with general industry standards.
Amphenol GTC08F24-9S-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08F24-9S-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.