
This 35-position circular connector features an aluminium housing with a black finish and a crimp contact type. The connector is made from copper alloy with a silver plating and has a circular contact shape. It is designed for free-hanging mounting and is available in bulk packaging. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Amphenol GTC08F28-15S-025-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC08F28-15S-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08F28-15S-025-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
