The GTC08F28-17PY-LC is a 15-contact circular connector with a right-angle body orientation, suitable for cable mounting. It features a crimp termination method and a pin contact gender. The connector operates within a temperature range of -55°C to 125°C. It is designed to withstand a maximum voltage rating of 2450VDC or 1750VAC, 1250VDC or 900VAC, or 700VDC or 500VAC.
Amphenol GTC08F28-17PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC08F28-17PY-LC to view detailed technical specifications.
No datasheet is available for this part.