
This 5-pin right angle cable mount connector features a circular body with a pin contact gender and a crimp termination method. It has a product height of 91.2mm and a product diameter of 72.4mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed to withstand a maximum voltage rating of 1750VDC or 1250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC08R-40-75P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Height (mm) | 91.2 |
| Product Diameter (mm) | 72.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R-40-75P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.