
AMPHENOL GTC08R14S-2P-B30 Circular Connector, GT Reverse Bayonet Series, Plug, 4, Pin, Crimp, Cable
Amphenol GTC08R14S-2P-B30 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.