
The GTC08R18-9S is a 7-contact male crimp circular connector made from aluminium with a cadmium plating. It features copper alloy contacts with a silver plating. The connector is not SVHC compliant and does not meet RoHS standards. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |