
The GTC08R22-2S(025) is a cable mount circular connector with a right angle body orientation and three terminals. It features a crimp termination method and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for use in high-voltage applications.
Amphenol GTC08R22-2S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Height (mm) | 56.55 |
| Product Diameter (mm) | 43.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R22-2S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.