
This Amphenol GTC08R22-9S(025) is a 3-contact right angle cable mount socket with a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 1750VDC. It features a crimp termination method and a product height of 56.55mm. The socket is designed for use in applications where a right angle orientation is required, and it is rated for operation from -55 degrees Celsius. The socket is suitable for use in a variety of environments, including those with high voltage and temperature requirements.
Amphenol GTC08R22-9S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Height (mm) | 56.55 |
| Product Diameter (mm) | 43.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R22-9S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.