The GTC08R24-6SX-023 is a right-angle cable mount circular connector with 8 SKT contacts and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 1250VDC or 900VAC, and 700VDC or 500VAC, depending on the application. The connector is manufactured by Amphenol and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |