
This 35-position circular connector features an aluminium housing and is rated for operation between -55°C and 125°C. The connector has a crimp contact type and is made with copper alloy and silver-plated contacts. It is available in bulk packaging and is compliant with IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Amphenol GTC08R28-15S-025-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC08R28-15S-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08R28-15S-025-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.