The GTC08R36-77P(023) is a 7-pin circular connector with a crimp termination method and right-angle body orientation. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC. This connector is designed for cable mount applications and is suitable for use in a variety of industries.
Amphenol GTC08R36-77P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R36-77P(023) to view detailed technical specifications.
No datasheet is available for this part.