The GTCG08-36-6SX-RDS-LC is a cable mount circular connector with six contacts and a termination method of crimp. It has a right angle body orientation and a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 700VDC and is suitable for use in a variety of applications. It is manufactured by Amphenol and features a termination method of crimp. The connector has a number of ports equal to the number of contacts, which is six. It is a type of circular connector with a contact gender of plug and a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |