The GTCG08A20-7P is an 8-contact circular connector with a right-angle body orientation, designed for cable mounting. It features a crimp termination method and a PL gender. The connector is rated for operation between -55°C and 125°C, with a maximum voltage rating of 1250VDC. It has a single port and 8 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |