The Amphenol GTCL00A32-AFPX is a wall mount circular connector with 55 contacts, rated for 700VDC and operating over a temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. This connector is suitable for use in high-voltage applications and is designed for wall mount installation.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL00A32-AFPX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |