
This 19-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold and silver plating. It is designed for crimp termination and is not SVHC compliant. The connector is part of the GT series and is suitable for general applications.
Sign in to ask questions about the Amphenol GTCL02R32-76PX-B30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL02R32-76PX-B30 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL02R32-76PX-B30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.