This circular connector features a 4-contact SKT configuration with RCP gender and a crimp termination method. It has a straight body orientation and is designed for box mount applications. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL02R36-65S(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |