
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol GTCL030-18-11P-025-C7-A24 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
