This circular crimp connector features a green housing and 25 positions for crimp contacts. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector has a cadmium shell finish and is made of aluminum. It is available in bulk packaging and is a derivative of the MIL-5015 series.
Amphenol GTCL030-24-AJS-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 25 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.