The GTCL030A16S-8PY(025) from Amphenol is a circular connector with a flange mount design. It features a straight body orientation and a PIN contact gender. The connector is suitable for crimp termination and is rated for operation between -55°C and 125°C. It has one port and is designed for general use.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL030A16S-8PY(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.